Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3RWT10116
Newark Part No.27Y0797
Product RangeC3RWT Series
Your Part Number
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $579.730 |
| 5+ | $579.730 |
| 10+ | $579.710 |
Price for:Each
Minimum: 1
Multiple: 1
$579.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RWT10116
Newark Part No.27Y0797
Product RangeC3RWT Series
External Height - Metric254mm
External Width - Metric254mm
Length - Metric2.95m
External Height - Imperial10"
External Width - Imperial10"
Length - Imperial116"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeC3RWT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
254mm
Length - Metric
2.95m
External Width - Imperial
10"
Raceway / Duct Color
Gray
Product Range
C3RWT Series
External Width - Metric
254mm
External Height - Imperial
10"
Length - Imperial
116"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
