Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3R16166HCLO
Newark Part No.60K8938
Product RangeC3RHCLO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $188.910 |
| 5+ | $176.440 |
| 10+ | $174.710 |
| 25+ | $174.500 |
| 50+ | $174.300 |
Price for:Each
Minimum: 1
Multiple: 1
$188.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R16166HCLO
Newark Part No.60K8938
Product RangeC3RHCLO Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeC3RHCLO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
16"
Product Range
C3RHCLO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate