Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3R12126ESCNKAL
Newark Part No.92AH7849
Product RangeC3RESCNKAL Series
Your Part Number
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $182.320 |
| 5+ | $180.590 |
| 10+ | $178.720 |
| 25+ | $178.460 |
| 50+ | $177.340 |
Price for:Each
Minimum: 1
Multiple: 1
$182.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R12126ESCNKAL
Newark Part No.92AH7849
Product RangeC3RESCNKAL Series
Enclosure TypeJunction Box
Enclosure MaterialAluminum
External Height - Metric305mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP24
Body ColorUnfinished
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeC3RESCNKAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
152mm
Body Color
Unfinished
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
305mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
12"
Product Range
C3RESCNKAL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
