Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F198536CG1
Newark Part No.50H3672
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height49U
External Height - Imperial93.1"
External Width - Imperial23"
External Depth - Imperial36"
Enclosure MaterialSteel
External Height - Metric2.36m
External Width - Metric584mm
External Depth - Metric914mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
49U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
93.1"
External Depth - Imperial
36"
External Height - Metric
2.36m
External Depth - Metric
914mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for C2F198536CG1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate