Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoAP4224PPCopy
Newark Part No.01T1611
Product RangeAPPP Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $185.560 |
| 5+ | $178.140 |
| 10+ | $174.580 |
Price for:Each
Minimum: 1
Multiple: 1
$185.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAP4224PPCopy
Newark Part No.01T1611
Product RangeAPPP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond N1A Series 42" x 24" Enclosures
External Height - Metric965mm
External Width - Metric572mm
External Height - Imperial38"
External Width - Imperial22.5"
Product RangeAPPP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
965mm
External Height - Imperial
38"
Product Range
APPP Series
Panel Material
Steel
For Use With
Hammond N1A Series 42" x 24" Enclosures
External Width - Metric
572mm
External Width - Imperial
22.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
