Print Page
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.300 |
| 5+ | $183.860 |
| 10+ | $180.760 |
Price for:Each
Minimum: 1
Multiple: 1
$190.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Fixing Centers | 40.21" |
|---|---|
| Thread Size - Metric | - |
| Product Range | HK Series |
| Handle Material | - |
|---|---|
| Thread Size - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

