Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.870 |
| 5+ | $147.320 |
| 10+ | $144.870 |
| 25+ | $143.230 |
| 50+ | $141.600 |
| 100+ | $138.320 |
Price for:Each
Minimum: 1
Multiple: 1
$153.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSU1825BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC0074
Product RangeADS
Rack U Height1U
External Width - Metric483mm
External Depth - Metric635mm
For Use With19" Width Panel Racks
External Width - Imperial19.02"
External Depth - Imperial25"
Product RangeADS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
1U
External Depth - Metric
635mm
External Width - Imperial
19.02"
Product Range
ADS
External Width - Metric
483mm
For Use With
19" Width Panel Racks
External Depth - Imperial
25"
SVHC
No SVHC (04-Feb-2026)
Alternatives for ADSU1825BK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

