Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $311.490 |
| 5+ | $308.940 |
Price for:Each
Minimum: 1
Multiple: 1
$311.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No60TYHW
Newark Part No.24B9292
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use With1418FS and HN4FS Series Enclosures
External Height - Metric631.7mm
External Width - Metric812.8mm
External Height - Imperial24.87"
External Width - Imperial32"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
631.7mm
External Height - Imperial
24.87"
Product Range
-
Panel Material
Steel
For Use With
1418FS and HN4FS Series Enclosures
External Width - Metric
812.8mm
External Width - Imperial
32"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate