Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $401.750 |
Price for:Each
Minimum: 1
Multiple: 1
$401.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No60TWFWG
Newark Part No.05T6520
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorWhite
For Use WithHammond 1418FS and HN4FS Series 60" x 24" Enclosures
External Height - Metric1.22m
External Width - Metric508mm
External Height - Imperial48"
External Width - Imperial20"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.22m
External Height - Imperial
48"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond 1418FS and HN4FS Series 60" x 24" Enclosures
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
