Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No531609Copy
Newark Part No.47M3463
Product RangeSink-Box Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.070 |
| 5+ | $21.100 |
| 10+ | $20.130 |
| 25+ | $19.160 |
| 50+ | $18.500 |
| 100+ | $18.410 |
| 250+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No531609Copy
Newark Part No.47M3463
Product RangeSink-Box Series
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric51mm
External Width - Metric90mm
External Depth - Metric100mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.54"
External Depth - Imperial3.94"
Product RangeSink-Box Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51mm
External Depth - Metric
100mm
Body Color
Transparent
External Height - Imperial
2.01"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
90mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
Sink-Box Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
