Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No500-0930Copy
Newark Part No.73J4422
Product Range500 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.320 |
| 5+ | $39.050 |
| 10+ | $36.300 |
| 25+ | $32.990 |
| 50+ | $30.690 |
| 100+ | $30.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No500-0930Copy
Newark Part No.73J4422
Product Range500 Series
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric54mm
External Width - Metric178mm
External Depth - Metric178mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial7.01"
External Depth - Imperial7.01"
Product Range500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
178mm
Body Color
Gray
External Height - Imperial
2.13"
External Depth - Imperial
7.01"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
178mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.01"
Product Range
500 Series
Technical Docs (1)
Alternatives for 500-0930
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
