Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2UHD907920N4SS
Newark Part No.31AJ8565
Product RangeUHD SS Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19,866.860 |
Price for:Each
Minimum: 1
Multiple: 1
$19,866.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2UHD907920N4SS
Newark Part No.31AJ8565
Product RangeUHD SS Series
Enclosure TypeDisconnect
Enclosure Material304 Stainless Steel
External Height - Metric2.29m
External Width - Metric2m
External Depth - Metric511mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial90.13"
External Width - Imperial79"
External Depth - Imperial20.13"
Product RangeUHD SS Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
2.29m
External Depth - Metric
511mm
Body Color
Natural
External Height - Imperial
90.13"
External Depth - Imperial
20.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
2m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
79"
Product Range
UHD SS Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
