Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2UDCP727312FFTCCopy
Newark Part No.50H6733
Product Range2UD CP F Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,047.420 |
| 5+ | $5,926.470 |
| 10+ | $5,805.520 |
| 25+ | $5,684.570 |
| 50+ | $5,563.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6,047.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2UDCP727312FFTCCopy
Newark Part No.50H6733
Product Range2UD CP F Series
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.85m
External Depth - Metric308mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.13"
External Width - Imperial72.88"
External Depth - Imperial12.13"
Product Range2UD CP F Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.83m
External Depth - Metric
308mm
Body Color
Gray
External Height - Imperial
72.13"
External Depth - Imperial
12.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.85m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
72.88"
Product Range
2UD CP F Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
