Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2STFSD747518SSCopy
Newark Part No.31AJ8548
Product Range2STFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18,637.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18,637.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2STFSD747518SSCopy
Newark Part No.31AJ8548
Product Range2STFSD Series
Enclosure TypeDisconnect
Enclosure Material304 Stainless Steel
External Height - Metric1.88m
External Width - Metric1.9m
External Depth - Metric461mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial74.13"
External Width - Imperial75.13"
External Depth - Imperial18.13"
Product Range2STFSD Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.88m
External Depth - Metric
461mm
Body Color
Natural
External Height - Imperial
74.13"
External Depth - Imperial
18.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.9m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
75.13"
Product Range
2STFSD Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
