Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $152.310 |
| 5+ | $151.470 |
| 10+ | $150.630 |
| 25+ | $149.150 |
Price for:Each
Minimum: 1
Multiple: 1
$152.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2DCK30
Newark Part No.24B8908
Product RangeDR Series
Accessory TypeDIN Rail
For Use WithEnclosures
Length27.75"
Height0.59"
Width1.38"
Rail MaterialSteel
Fixing Centers24.5"
Product RangeDR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
27.75"
Width
1.38"
Fixing Centers
24.5"
SVHC
No SVHC (04-Feb-2026)
For Use With
Enclosures
Height
0.59"
Rail Material
Steel
Product Range
DR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

