Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2CWBP48
Newark Part No.24B8893
Product RangeS2CBP Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $387.610 |
Price for:Each
Minimum: 1
Multiple: 1
$387.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CWBP48
Newark Part No.24B8893
Product RangeS2CBP Series
Panel TypeBase Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond 48" Single Access and Dual Access Bases
External Height - Metric572mm
External Width - Metric1.12m
External Height - Imperial22.5"
External Width - Imperial44"
Product RangeS2CBP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Base Panel
Body Color
White
External Height - Metric
572mm
External Height - Imperial
22.5"
Product Range
S2CBP Series
Panel Material
Steel
For Use With
Hammond 48" Single Access and Dual Access Bases
External Width - Metric
1.12m
External Width - Imperial
44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
