Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2CST204843Copy
Newark Part No.50H6718
Product Range2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,000.850 |
| 5+ | $3,920.830 |
| 10+ | $3,840.820 |
| 25+ | $3,760.800 |
| 50+ | $3,680.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4,000.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CST204843Copy
Newark Part No.50H6718
Product Range2000 Series
Enclosure TypeMultipurpose
Enclosure Material304 Stainless Steel
External Height - Metric508mm
External Width - Metric1.22m
External Depth - Metric592mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial20"
External Width - Imperial48"
External Depth - Imperial23.31"
Product Range2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
508mm
External Depth - Metric
592mm
Body Color
Natural
External Height - Imperial
20"
External Depth - Imperial
23.31"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.22m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
48"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
