Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2CSDC6036
Newark Part No.50H6692
Product RangeS2CDC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $802.470 |
Price for:Each
Minimum: 1
Multiple: 1
$802.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSDC6036
Newark Part No.50H6692
Product RangeS2CDC Series
Cover TypeDesk Cover
Cover Material304 Stainless Steel
Cover ColorGray
For Use WithHammond Desk Unit
External Depth - Metric416mm
External Width - Metric1518mm
External Height - Metric18.034mm
External Depth - Imperial16.38"
External Width - Imperial59.75"
External Height - Imperial0.71"
Product RangeS2CDC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Desk Cover
Cover Color
Gray
External Depth - Metric
416mm
External Height - Metric
18.034mm
External Width - Imperial
59.75"
Product Range
S2CDC Series
Cover Material
304 Stainless Steel
For Use With
Hammond Desk Unit
External Width - Metric
1518mm
External Depth - Imperial
16.38"
External Height - Imperial
0.71"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
