Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2CLDC2443Copy
Newark Part No.28Y0748
Product RangeS2CDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $307.360 |
| 5+ | $302.440 |
Price for:Each
Minimum: 1
Multiple: 1
$307.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CLDC2443Copy
Newark Part No.28Y0748
Product RangeS2CDC Series
Cover TypeDesk Cover
Cover MaterialSteel
Cover ColorGray
For Use WithHammond Desk Unit
External Depth - Metric610mm
External Width - Metric603mm
External Height - Metric18.034mm
External Depth - Imperial24.03"
External Width - Imperial23.75"
External Height - Imperial0.71"
Product RangeS2CDC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Desk Cover
Cover Color
Gray
External Depth - Metric
610mm
External Height - Metric
18.034mm
External Width - Imperial
23.75"
Product Range
S2CDC Series
Cover Material
Steel
For Use With
Hammond Desk Unit
External Width - Metric
603mm
External Depth - Imperial
24.03"
External Height - Imperial
0.71"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
