Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2CLD84843Copy
Newark Part No.28Y0758
Product Range2000 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,135.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,135.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CLD84843Copy
Newark Part No.28Y0758
Product Range2000 Series
Enclosure TypeConsole
Enclosure MaterialSteel
External Height - Metric216mm
External Width - Metric1.22m
External Depth - Metric1.1m
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial8.5"
External Width - Imperial48"
External Depth - Imperial43.38"
Product Range2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Console
External Height - Metric
216mm
External Depth - Metric
1.1m
Body Color
Gray
External Height - Imperial
8.5"
External Depth - Imperial
43.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.22m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
48"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
