Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2CLBC4836
Newark Part No.28Y0736
Product RangeS2CBC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $615.150 |
| 5+ | $601.250 |
Price for:Each
Minimum: 1
Multiple: 1
$615.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CLBC4836
Newark Part No.28Y0736
Product RangeS2CBC Series
Cover TypeBase Cover
Cover MaterialSteel
Cover ColorGray
For Use WithHammond Standard Desk Unit/Standard Turret/Data Terminal
External Depth - Metric459.7mm
External Width - Metric1219.2mm
External Height - Metric38.1mm
External Depth - Imperial18.1"
External Width - Imperial48"
External Height - Imperial1.5"
Product RangeS2CBC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Base Cover
Cover Color
Gray
External Depth - Metric
459.7mm
External Height - Metric
38.1mm
External Width - Imperial
48"
Product Range
S2CBC Series
Cover Material
Steel
For Use With
Hammond Standard Desk Unit/Standard Turret/Data Terminal
External Width - Metric
1219.2mm
External Depth - Imperial
18.1"
External Height - Imperial
1.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
