Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195G30Copy
Newark Part No.52F9523
Product Range195-196 Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $288.020 |
| 5+ | $267.890 |
| 10+ | $247.750 |
| 25+ | $242.800 |
Price for:Each
Minimum: 1
Multiple: 1
$288.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195G30Copy
Newark Part No.52F9523
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance5mH
DC Current Rating30A
DC Resistance Max0.023ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
30A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
5mH
DC Resistance Max
0.023ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate