Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No18P2721PPCopy
Newark Part No.05T6475
Product Range18PP Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.880 |
| 5+ | $95.800 |
| 10+ | $93.880 |
| 25+ | $91.970 |
| 50+ | $90.050 |
| 100+ | $88.140 |
Price for:Each
Minimum: 1
Multiple: 1
$105.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P2721PPCopy
Newark Part No.05T6475
Product Range18PP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond 30" X 24" Enclosures
External Height - Metric686mm
External Width - Metric533mm
External Height - Imperial27"
External Width - Imperial21"
Product Range18PP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
18PP Series
Panel Material
Steel
For Use With
Hammond 30" X 24" Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 18P2721PP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
