Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18G2709Copy
Newark Part No.28Y0394
Product Range18P Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.840 |
| 5+ | $74.500 |
| 10+ | $70.510 |
| 25+ | $69.910 |
| 50+ | $69.440 |
| 100+ | $69.220 |
| 250+ | $67.840 |
Price for:Each
Minimum: 1
Multiple: 1
$76.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18G2709Copy
Newark Part No.28Y0394
Product Range18P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
External Height - Metric686mm
External Width - Metric229mm
External Height - Imperial27"
External Width - Imperial9"
Product Range18P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
18P Series
Panel Material
Galvanized Steel
For Use With
Hammond 1418, 1447, PJW and PHW Series 30" x 12" Wallmount Enclosures
External Width - Metric
229mm
External Width - Imperial
9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
