Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No187F24Copy
Newark Part No.50H6588
Product Range186-187 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.550 |
| 5+ | $29.900 |
| 10+ | $28.250 |
| 25+ | $27.020 |
| 50+ | $25.110 |
| 100+ | $24.200 |
Price for:Each
Minimum: 1
Multiple: 1
$31.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No187F24Copy
Newark Part No.50H6588
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Low Voltage
Secondary Voltages24V
Primary Voltages115V
Power Rating96VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 187F24 is a 96VA low-voltage Isolation Transformer with 24VAC @ 4A centre-tapped secondary (RMS).
- 115VAC Single primary
- Operates on 50/60Hz
- Combination solder or quick connect terminals
- Split bobbin construction eliminates the need for an electrostatic shield
- Hi-pot tested to 2000Vrms
- Economical open style, channel frame - chassis mount design
- 130°C Class-B insulation
- Designed to Class-A temperature rise
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Low Voltage
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
4A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
24V
Power Rating
96VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Alternatives for 187F24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
