Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No164G16
Newark Part No.79R6763
Product Range162-164 Series
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.90 |
| 5+ | $11.43 |
| 10+ | $10.96 |
| 25+ | $10.37 |
| 50+ | $10.03 |
| 100+ | $9.75 |
| 250+ | $9.35 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No164G16
Newark Part No.79R6763
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Secondary Voltages2 x 8V
Primary Voltages115V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating1.6A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
1.6A
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 8V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate