Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No161C10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97B1271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 5+ | $7.070 |
| 10+ | $6.700 |
| 25+ | $6.550 |
| 50+ | $6.400 |
| 100+ | $6.060 |
| 250+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Primary Voltages
1 x 115V
Power Rating
500mVA
SVHC
To Be Advised
Secondary Voltages
2 x 5V
Current Rating
100mA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
