Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1599HSGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 5+ | $10.480 |
| 10+ | $10.010 |
| 25+ | $9.820 |
| 50+ | $9.630 |
| 100+ | $9.200 |
| 250+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HSGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4638
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric220mm
External Width - Metric110mm
External Depth - Metric44mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial4.33"
External Depth - Imperial1.73"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
220mm
External Depth - Metric
44mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
110mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
8.66"
External Depth - Imperial
1.73"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1599HSGY
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
