Print Page
Image is for illustrative purposes only. Please refer to product description.

493 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
| 5+ | $16.140 |
| 10+ | $15.100 |
| 25+ | $13.960 |
| 50+ | $13.110 |
| 100+ | $12.200 |
| 250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HBKBATCopy
Newark Part No.18C1951
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric220mm
External Width - Metric110mm
External Depth - Metric44mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial4.33"
External Depth - Imperial1.73"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Attractively styled and ergonomically designed for use as a “hand-held” instrument enclosure
- Molded from flame retardant ABS plastic
- Recessed top for membrane display or pad
- Lap joint construction provides protection against dust accumulation and splashing water
- Extra deep top and ultra shallow base are specifically designed to enhance the aesthetics
- Designed to meet IP54
- Lid is secured with Philips machine screws, threaded into tapped integral brass bushings
- Two keyhole knockouts are molded into the inside of the base
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
220mm
External Depth - Metric
44mm
Body Color
Black
External Height - Imperial
8.7"
External Depth - Imperial
1.73"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (2)
Alternatives for 1599HBKBAT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
