Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 5+ | $12.900 |
| 10+ | $12.220 |
| 25+ | $11.940 |
| 50+ | $11.670 |
| 100+ | $11.050 |
| 250+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HBKBATCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3773
Product Range1599
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric220mm
External Width - Metric110mm
External Depth - Metric44mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial4.33"
External Depth - Imperial1.73"
Product Range1599
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
220mm
External Depth - Metric
44mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
1599
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
8.66"
External Depth - Imperial
1.73"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1599HBKBAT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

