Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
| 5+ | $30.480 |
| 10+ | $29.030 |
| 25+ | $27.390 |
| 50+ | $25.340 |
| 100+ | $23.690 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598GBUCopy
Newark Part No.90F8217
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric249.9mm
External Width - Metric160mm
External Depth - Metric76mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial9.8"
External Width - Imperial6.3"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
249.9mm
External Depth - Metric
76mm
Body Color
Blue
External Height - Imperial
9.8"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
