Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1597KIT4MBBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK5255 |
| Product Range | 1597KIT Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.590 |
| 5+ | $31.720 |
| 10+ | $31.060 |
| 25+ | $30.390 |
| 50+ | $29.680 |
| 100+ | $29.180 |
Price for:Each
Minimum: 1
Multiple: 1
$32.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1597KIT4MBBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK5255 |
| Product Range | 1597KIT Series |
| For Use With | Hammond Beaglebone Series Black Development Boards |
| External Height | 90mm |
| External Width | 71mm |
| External Depth | 32mm |
| Enclosure Material | ABS, Polycarbonate |
| Body Color | Grey |
| Product Range | 1597KIT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Hammond Beaglebone Series Black Development Boards |
|---|---|
| External Width | 71mm |
| Enclosure Material | ABS, Polycarbonate |
| Product Range | 1597KIT Series |
| External Height | 90mm |
|---|---|
| External Depth | 32mm |
| Body Color | Grey |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
