Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593SALBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK0873
Product Range1593AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $9.180 |
| 10+ | $8.610 |
| 25+ | $8.090 |
| 50+ | $7.680 |
| 100+ | $7.280 |
| 250+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593SALBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK0873
Product Range1593AL Series
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric21.08mm
External Width - Metric66mm
External Depth - Metric91.4mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial2.6"
External Depth - Imperial3.6"
Product Range1593AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
21.08mm
External Depth - Metric
91.4mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593AL Series
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
0.83"
External Depth - Imperial
3.6"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1593SALBK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
