Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1593HAMBONEBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08X2294 |
| Your Part Number |
75 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $6.980 |
| 25+ | $6.860 |
| 50+ | $6.540 |
| 100+ | $6.030 |
| 250+ | $5.790 |
| 500+ | $5.700 |
| 1000+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1593HAMBONEBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08X2294 |
| For Use With | Beaglebone Black Board |
| External Height | 30mm |
| External Width | 77.31mm |
| External Depth | 95.31mm |
| Enclosure Material | ABS |
| Body Color | Black |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| For Use With | Beaglebone Black Board |
|---|---|
| External Width | 77.31mm |
| Enclosure Material | ABS |
| Product Range | - |
| External Height | 30mm |
|---|---|
| External Depth | 95.31mm |
| Body Color | Black |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for 1593HAMBONEBK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
