Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 5+ | $11.990 |
| 10+ | $11.450 |
| 25+ | $11.230 |
| 50+ | $11.020 |
| 100+ | $10.530 |
| 250+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXUSBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4566
Product Range1591XX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59.9mm
External Width - Metric123.5mm
External Depth - Metric123.5mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.86"
External Depth - Imperial4.86"
Product Range1591XX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.9mm
External Depth - Metric
123.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.86"
Product Range
1591XX
Enclosure Material
ABS
External Width - Metric
123.5mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
4.86"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1591XXUSBK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

