Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXSGYCopy
Newark Part No.06R1680
Product Range1591XX Series
Your Part Number
448 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 5+ | $9.910 |
| 10+ | $9.460 |
| 25+ | $8.620 |
| 50+ | $8.110 |
| 100+ | $7.740 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXSGYCopy
Newark Part No.06R1680
Product Range1591XX Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric43.94mm
External Width - Metric84.6mm
External Depth - Metric112.5mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial3.33"
External Depth - Imperial4.43"
Product Range1591XX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
43.94mm
External Depth - Metric
112.5mm
Body Color
Gray
External Height - Imperial
1.73"
External Depth - Imperial
4.43"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
84.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.33"
Product Range
1591XX Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
