Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 100+ | $7.810 |
| 250+ | $7.240 |
| 500+ | $6.800 |
| 1000+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXMTBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5564
Product Range1591XX
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric57.04mm
External Depth - Metric86.24mm
IP RatingIP54
IP RatingIP54
Body ColorBlue, Transparent
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.25"
External Depth - Imperial3.4"
Product Range1591XX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27mm
External Depth - Metric
86.24mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
1591XX
Enclosure Material
ABS
External Width - Metric
57.04mm
IP Rating
IP54
Body Color
Blue, Transparent
External Height - Imperial
1.06"
External Depth - Imperial
3.4"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1591XXMTBU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

