Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXABKCopy
Newark Part No.74K2753
Also Known AsGTIN UPC EAN: 623980582405
Your Part Number
614 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 5+ | $6.090 |
| 10+ | $5.670 |
| 25+ | $5.170 |
| 50+ | $4.820 |
| 100+ | $4.490 |
| 250+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXABKCopy
Newark Part No.74K2753
Also Known AsGTIN UPC EAN: 623980582405
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric99.1mm
External Width - Metric51mm
External Depth - Metric25mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial2"
External Depth - Imperial0.92"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - groove lid to box construction provides protection against access of dust and water
- Designed to meet IP54
- Lid and box both contain molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
99.1mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
3.9"
External Depth - Imperial
0.92"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (3)
Alternatives for 1591XXABK
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
