Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591UBKCopy
Newark Part No.87F4238
Also Known AsGTIN UPC EAN: 623980793931
Your Part Number
651 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 5+ | $11.230 |
| 10+ | $10.470 |
| 25+ | $9.590 |
| 50+ | $8.940 |
| 100+ | $8.560 |
| 250+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591UBKCopy
Newark Part No.87F4238
Also Known AsGTIN UPC EAN: 623980793931
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119.4mm
External Width - Metric120mm
External Depth - Metric59mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial4.7"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.4mm
External Depth - Metric
59mm
Body Color
Black
External Height - Imperial
4.7"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
-
Technical Docs (1)
Alternatives for 1591UBK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
