Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591TS100BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1548
Your Part Number
47 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 5+ | $12.170 |
| 10+ | $11.620 |
| 25+ | $11.400 |
| 50+ | $11.180 |
| 100+ | $10.680 |
| 250+ | $10.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591TS100BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1548
Accessory TypeScrew
Thread Size - Metric-
Thread Size - Imperial#4
For Use WithHammond 1591 & 1551 Series Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw
Thread Size - Imperial
#4
Product Range
-
Thread Size - Metric
-
For Use With
Hammond 1591 & 1551 Series Enclosures
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1591TS100BK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
