Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591STCLCopy
Newark Part No.46M3989
Product Range1591T Series
Your Part Number
456 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 5+ | $12.890 |
| 10+ | $12.020 |
| 25+ | $11.110 |
| 50+ | $10.350 |
| 100+ | $9.860 |
| 250+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591STCLCopy
Newark Part No.46M3989
Product Range1591T Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric40.01mm
External Width - Metric82.2mm
External Depth - Metric110.1mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.58"
External Width - Imperial3.24"
External Depth - Imperial4.33"
Product Range1591T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40.01mm
External Depth - Metric
110.1mm
Body Color
Transparent
External Height - Imperial
1.58"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
82.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.24"
Product Range
1591T Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
