Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591MF2BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 5+ | $9.090 |
| 10+ | $8.680 |
| 25+ | $8.520 |
| 50+ | $8.350 |
| 100+ | $7.980 |
| 250+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MF2BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1527
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
26mm
External Depth - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.02"
External Depth - Imperial
3.35"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1591MF2BK
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
