Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $134.090 |
| 5+ | $119.850 |
| 10+ | $118.710 |
| 25+ | $117.820 |
Price for:Each
Minimum: 1
Multiple: 1
$134.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z163GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8125
Product Range1590Z
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric160mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial6.3"
External Width - Imperial6.31"
External Depth - Imperial10.24"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
260mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
6.31"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
160mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
6.3"
External Depth - Imperial
10.24"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

