Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590Z162GCopy
Newark Part No.89C9515
Product Range1590Z Series
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.710 |
| 25+ | $4.220 |
| 50+ | $3.970 |
| 100+ | $3.790 |
| 250+ | $3.480 |
| 500+ | $3.230 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z162GCopy
Newark Part No.89C9515
Product Range1590Z Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket Kit
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length260mm
Product Range1590Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Replacement Gasket Kit
Gasket / Seal Length
260mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone Rubber
Product Range
1590Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
