Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.310 |
| 5+ | $60.330 |
| 10+ | $57.550 |
| 25+ | $56.330 |
| 50+ | $55.550 |
| 100+ | $54.710 |
| 250+ | $53.110 |
Price for:Each
Minimum: 1
Multiple: 1
$62.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z155Copy
Newark Part No.67AC4559
Product Range1590Z
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric120.5mm
External Depth - Metric221mm
IP RatingIP68
IP RatingIP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial3.54"
External Width - Imperial4.74"
External Depth - Imperial8.7"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
90mm
External Depth - Metric
221mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
4.74"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
120.5mm
IP Rating
IP68
Body Color
Natural
External Height - Imperial
3.54"
External Depth - Imperial
8.7"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

