Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.720 |
| 25+ | $62.190 |
| 50+ | $60.780 |
| 100+ | $59.090 |
| 250+ | $57.410 |
Price for:Each
Minimum: 1
Multiple: 1
$64.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z080GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8119
Product Range1590Z
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial3.15"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
100mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.94"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1590Z080GY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

