Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
| 5+ | $25.770 |
| 10+ | $24.950 |
| 25+ | $24.480 |
| 50+ | $23.770 |
| 100+ | $22.490 |
| 250+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WTBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3631
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric59mm
External Width - Metric80mm
External Depth - Metric121mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.32"
External Width - Imperial3.15"
External Depth - Imperial4.76"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
59mm
External Depth - Metric
121mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
2.32"
External Depth - Imperial
4.76"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1590WTBK
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

