Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590TFLBKCopy |
| Newark Part No. | 91B4275 |
| Product Range | 1590 Series |
| Your Part Number | |
| Technical Datasheet |
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
| 5+ | $16.350 |
| 10+ | $15.640 |
| 25+ | $14.380 |
| 50+ | $13.510 |
| 100+ | $12.610 |
| 250+ | $12.140 |
Price for:Each
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590TFLBKCopy |
| Newark Part No. | 91B4275 |
| Product Range | 1590 Series |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 59mm |
| External Width - Metric | 80mm |
| External Depth - Metric | 149mm |
| IP Rating | IP54 |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 2.32" |
| External Width - Imperial | 3.15" |
| External Depth - Imperial | 5.87" |
| Product Range | 1590 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 59mm |
| External Depth - Metric | 149mm |
| Body Color | Black |
| External Height - Imperial | 2.32" |
| External Depth - Imperial | 5.87" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 80mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 3.15" |
| Product Range | 1590 Series |
Technical Docs (3)
Alternatives for 1590TFLBK
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
