Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.550 |
| 5+ | $18.220 |
| 10+ | $17.640 |
| 25+ | $17.310 |
| 50+ | $16.810 |
| 100+ | $15.900 |
| 250+ | $15.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590STPCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61T5010
Product Range1590STP
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric39.2mm
External Width - Metric132.8mm
External Depth - Metric132.8mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial5.23"
External Depth - Imperial5.23"
Product Range1590STP
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.2mm
External Depth - Metric
132.8mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.23"
Product Range
1590STP
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
132.8mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
1.54"
External Depth - Imperial
5.23"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1590STPC
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

