Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590PPCopy |
| Newark Part No. | 45T1538 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.130 |
| 5+ | $15.290 |
| 10+ | $14.480 |
| 25+ | $13.250 |
| 50+ | $12.380 |
| 100+ | $11.580 |
| 250+ | $11.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590PPCopy |
| Newark Part No. | 45T1538 |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 61mm |
| External Width - Metric | 95mm |
| External Depth - Metric | 121mm |
| IP Rating | IP54 |
| Body Color | Natural |
| NEMA Rating | NEMA 12K |
| External Height - Imperial | 2.4" |
| External Width - Imperial | 3.74" |
| External Depth - Imperial | 4.8" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1590-RIBBED series (with internal ribs) diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 61mm |
| External Depth - Metric | 121mm |
| Body Color | Natural |
| External Height - Imperial | 2.4" |
| External Depth - Imperial | 4.8" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 95mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 12K |
| External Width - Imperial | 3.74" |
| Product Range | - |
Technical Docs (1)
Alternatives for 1590PP
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
